Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.270 |
Price for:Each
Minimum: 1
Multiple: 1
$247.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM33771CSPEVB
Newark Part No.82AH7061
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion Battery Cell Controller
Silicon Core NumberMC33771C
Silicon ManufacturerNXP
Kit ContentsEval Board MC33771C, 20 cm Battery Connection Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MC33771C
Kit Contents
Eval Board MC33771C, 20 cm Battery Connection Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Li-Ion Battery Cell Controller
Silicon Manufacturer
NXP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate