New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      FRWY-LS1012A-PB

                      Development Board, LS1012ASE7KKB, QorIQ LS1, 32Bit, ARM Cortex-A53

                      NXP FRWY-LS1012A-PB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoFRWY-LS1012A-PB
                      Newark Part No.31AK9983
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      3 Delivery in 1-3 Business Days(US stock)
                      3 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$439.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $439.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoFRWY-LS1012A-PB
                      Newark Part No.31AK9983
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameQorIQ LS1
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A53
                      Silicon Core NumberLS1012ASE7KKB
                      Kit ContentsDev Board LS1012ASE7KKB, Quick Reference Card, USB A-to-Micro-A/B Cable
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FRWY-LS1012A-PB is a Layerscape® FRWY-LS1012A board. It is an ultra-low-cost evaluation and development platform for LS1012A Series Communication Processors built on Arm® Cortex®-A53. This tool provides a hands-on experience for IoT, edge computing, and various advanced embedded applications. Features include easy access to processor I/O, low-power operation, micro SD card storage, an M2 connector, a small form factor, and expansion board options via mikroBUS™ Click Module. The mikroBUS™ Module provides easy expansion via hundreds of powerful modules supporting sensors, actuators, memories, and displays.

                      • LS1012ASE7KKB MCU
                      • 16MB serial NOR + 1GB serial NAND QSPI 512MB DDR3L SDRAM MicroSD card slot
                      • VR5100 power management IC
                      • mikroBUS™ click expansion connectors with I2C, SPI, UART and GPIO connectivity
                      • SGTL5000 audio ADC / DAC with 3.5mm microphone and headphone jacks
                      • Additional debug via cortex 10-pin JTAG & CMSIS DAP through K20 MCU USB2.0 micro A/B connector

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      QorIQ LS1

                      Core Sub-Architecture

                      Cortex-A53

                      Kit Contents

                      Dev Board LS1012ASE7KKB, Quick Reference Card, USB A-to-Micro-A/B Cable

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      LS1012ASE7KKB

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A002A1
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.