New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      KTY81/210,112

                      PTC Thermistor, KTY81 Series, 2.02kohm Zero Power Resistance 25°C, -55°C to 150°C, SOD70-2

                      Date/Lot Code

                      NXP KTY81/210,112
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoKTY81/210,112
                      Newark Part No.70R5522
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 58 week(s)
                      QuantityPrice
                      2500+$0.711
                      8000+$0.699
                      Price for:Each
                      Minimum: 4000
                      Multiple: 4000
                      $2,844.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoKTY81/210,112
                      Newark Part No.70R5522
                      Technical Datasheet

                      Data Sheet

                      Sensor Output Type-
                      Thermistor MountingThrough Hole
                      Accuracy± 1.27K
                      Measured Temperature Min-55°C
                      Measured Temperature Max150°C
                      ApplicationsTemperature Measurement & Control
                      Sensor Case / PackageSOD-70
                      No. of Pins2Pins
                      Supply Voltage Min-
                      Supply Voltage Max-
                      No. of Channels-
                      Resolution-
                      Output Interface-
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The KTY81/210 is a silicon temperature sensor in 2 pin SOD70 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.

                      • High accuracy and reliability
                      • Positive temperature coefficient, fail safe behaviour
                      • Long term stability
                      • Virtually linear characteristics
                      • Sensor resistance range from 1980 ohm to 2020 ohm
                      • Ambient temperature range from -55°C to 150°C

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Output Type

                      -

                      Accuracy

                      ± 1.27K

                      Measured Temperature Max

                      150°C

                      Sensor Case / Package

                      SOD-70

                      Supply Voltage Min

                      -

                      No. of Channels

                      -

                      Output Interface

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Thermistor Mounting

                      Through Hole

                      Measured Temperature Min

                      -55°C

                      Applications

                      Temperature Measurement & Control

                      No. of Pins

                      2Pins

                      Supply Voltage Max

                      -

                      Resolution

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.