Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.670 |
Price for:Each
Minimum: 1
Multiple: 1
$137.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC54S018-EVK
Newark Part No.97AC7741
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberLPC54S018
Kit ContentsDevelopment Board LPCXpresso54S018
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso
Core Sub-Architecture
Cortex-M4
Kit Contents
Development Board LPCXpresso54S018
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC54S018
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
