Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33742PEP
Newark Part No.83AK2346
Product Range-
IC Case / PackageQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Protocol SupportedCAN
Supported StandardsISO 11898-2
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
18V
Supported Standards
ISO 11898-2
Operating Temperature Min
-40°C
Qualification
-
IC Case / Package
QFN-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability