Print Page
Image is for illustrative purposes only. Please refer to product description.
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $7.560 |
| 25+ | $7.120 |
| 50+ | $6.870 |
| 100+ | $6.630 |
| 250+ | $6.410 |
| 500+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F80746MLF
Newark Part No.68AK5512
Product Range-
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's39I/O's
Embedded Interface TypeLPI2C, QSCI, QSPI
Core Supply Voltage1V
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Flash Memory Size
64KB
Embedded Interface Type
LPI2C, QSCI, QSPI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
100MHz
No. of I/O's
39I/O's
Core Supply Voltage
1V
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability