New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      MPX5010DP

                      Pressure Sensor, Differential, 0 kPa, 10 kPa, 4.75 V, 5.25 V, SIP

                      Date/Lot Code

                      NXP MPX5010DP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPX5010DP
                      Newark Part No.07F9909
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      302 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.600
                      10+$16.350
                      25+$15.610
                      50+$15.110
                      100+$14.640
                      300+$14.630
                      500+$14.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPX5010DP
                      Newark Part No.07F9909
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Sensitivity, V/P450mV/kPa
                      Operating Pressure Min0kPa
                      Operating Pressure Max10kPa
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageSIP
                      Sensor Case StyleSIP
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      MPX5010DP is a MPX5010 series piezoresistive transducer in a 6 pin SIP package. It is a state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure. Typical applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement (Reference AN1950) and appliance liquid level and pressure measurement.

                      • Dual port pressure sensor
                      • Operating differential pressure range from 0 to 10Kpa
                      • 5.0% maximum error over 0°C to 85°C
                      • Ideally suited for microprocessor or microcontroller-based systems
                      • Durable epoxy unibody and thermoplastic (PPS) surface mount package
                      • Temperature compensated over -40°C to +125°C
                      • Patented silicon shear stress strain gauge
                      • 5VDC supply voltage, 10mADC supply current
                      • 1ms response time
                      • ±0.5%VFSS offset stability

                      Applications

                      Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automation & Process Control, Medical

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Min

                      0kPa

                      Supply Voltage Min

                      4.75V

                      Sensor Case / Package

                      SIP

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      -

                      Sensitivity, V/P

                      450mV/kPa

                      Operating Pressure Max

                      10kPa

                      Supply Voltage Max

                      5.25V

                      Sensor Case Style

                      SIP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (4)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.