New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Level Shifters
                      Print Page

                      NTS0102TL-Q100H

                      Transceiver, Translating, 2 Inputs, 3 ns, 1.65 V to 5.5 V, -40 °C to 125 °C, XSON-8

                      NXP NTS0102TL-Q100H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoNTS0102TL-Q100H
                      Newark Part No.68AK5878
                      2,106 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.437
                      10+$0.437
                      25+$0.437
                      50+$0.437
                      100+$0.437
                      250+$0.437
                      500+$0.437
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoNTS0102TL-Q100H
                      Newark Part No.68AK5878
                      No. of Inputs2Inputs
                      Output Current50mA
                      Propagation Delay3ns
                      No. of Pins8Pins
                      Logic Case StyleXSON
                      IC Case / PackageXSON
                      Supply Voltage Min1.65V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Logic TypeTransceiver, Translating
                      QualificationAEC-Q100
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      NTS0102TL-Q100H is a 2bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enables input (OE), and two supply pins (VCC(A) and VCC (B)). VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5.0V). Pins An and OE are referenced to VCC (A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF state. This device is fully specified for partial-power-down applications using IOFF. Application includes I²C/SMBus, UART, GPIO.

                      • Maximum data rates push-pull 50Mbit/s
                      • IOFF circuitry provides partial power-down mode operation
                      • ESD protection, MIL-STD-883, method 3015 Class 2 exceeds 2500V for A port
                      • MIL-STD-883, method 3015 Class 3B exceeds 8000V for B port
                      • HBM JESD22-A114E Class 2 exceeds 2500V for A port
                      • HBM JESD22-A114E Class 3B exceeds 8000V for B port
                      • CDM JESD22-C101E exceeds 1500V
                      • Latch-up performance exceeds 100mA per JESD 78B Class II
                      • XSON8 package
                      • Temperature range from -40 to 125°C

                      Technical Specifications

                      No. of Inputs

                      2Inputs

                      Propagation Delay

                      3ns

                      Logic Case Style

                      XSON

                      Supply Voltage Min

                      1.65V

                      Operating Temperature Min

                      -40°C

                      Logic Type

                      Transceiver, Translating

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Current

                      50mA

                      No. of Pins

                      8Pins

                      IC Case / Package

                      XSON

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.