Print Page
Image is for illustrative purposes only. Please refer to product description.
3,806 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.873 |
10+ | $0.623 |
25+ | $0.560 |
50+ | $0.526 |
100+ | $0.493 |
250+ | $0.459 |
500+ | $0.440 |
1000+ | $0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTSX2102TLH
Newark Part No.68AK5877
No. of Inputs2Inputs
Output Current50mA
Propagation Delay2ns
No. of Pins8Pins
Logic Case StyleXSON
IC Case / PackageXSON
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
2ns
Logic Case Style
XSON
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
XSON
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability