Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.440 |
| 10+ | $15.130 |
| 25+ | $14.550 |
| 50+ | $13.450 |
| 100+ | $12.630 |
| 250+ | $11.710 |
| 500+ | $11.300 |
| 1000+ | $10.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3H2440HNHP
Newark Part No.59AM2932
IC Interface TypeI2C, I3C, SMBus
Interface ApplicationsServers
Supply Voltage Min3V
Supply Voltage Max3.63V
Interface Case StyleHVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C, I3C, SMBus
Supply Voltage Min
3V
Interface Case Style
HVQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Servers
Supply Voltage Max
3.63V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
