Print Page
Image is for illustrative purposes only. Please refer to product description.
3,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.390 |
10+ | $1.220 |
25+ | $1.130 |
50+ | $1.040 |
100+ | $0.907 |
250+ | $0.828 |
500+ | $0.749 |
1000+ | $0.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoP3T1035GUKAZ
Newark Part No.25AM9286
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 0.5°C
Accuracy± 0.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageWLCSP
Sensor Case StyleWLCSP
No. of Pins4Pins
Supply Voltage Min1.4V
Supply Voltage Max1.98V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, I3C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
WLCSP
No. of Pins
4Pins
Supply Voltage Max
1.98V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
IC Output Type
Digital
Accuracy
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
WLCSP
Supply Voltage Min
1.4V
No. of Channels
-
Output Interface
I2C, I3C
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability