Print Page
Image is for illustrative purposes only. Please refer to product description.
5,617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.630 |
10+ | $1.200 |
25+ | $1.090 |
50+ | $1.020 |
100+ | $0.957 |
250+ | $0.899 |
500+ | $0.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA6416AEVJ
Newark Part No.82AK2846
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageVFBGA
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.65V
IC Case / Package
VFBGA
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability