Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
604 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.400 |
10+ | $3.570 |
25+ | $3.350 |
50+ | $3.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9615DPZ
Newark Part No.82AK2850
Logic Device TypeDifferential I2C-Bus Buffer
Logic Family / Base NumberPCA9615
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins10Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Device Type
Differential I2C-Bus Buffer
Logic Case Style
TSSOP
No. of Pins
10Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
PCA9615
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability