New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      PN7462AUHN/C300E

                      Application Specific Microcontroller, ARM Cortex-M0, 32bit, 160KB, 20MHz, HVQFN-64

                      Date/Lot Code

                      NXP PN7462AUHN/C300E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPN7462AUHN/C300E
                      Newark Part No.45AC7480
                      Product RangePN7462 Family PN7362 Series Microcontroller4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$12.840
                      10+$10.560
                      25+$9.160
                      50+$9.040
                      100+$8.910
                      250+$8.780
                      520+$8.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPN7462AUHN/C300E
                      Newark Part No.45AC7480
                      Product RangePN7462 Family PN7362 Series Microcontroller4
                      Technical Datasheet

                      Data Sheet

                      Product RangePN7462 Family PN7362 Series Microcontroller4
                      Device CoreARM Cortex-M0
                      Data Bus Width32 bit
                      MCU Core Size32bit
                      Data Bus Width32bit
                      Operating Frequency Max20MHz
                      Program Memory Size160KB
                      CPU Speed20MHz
                      No. of Pins64Pins
                      IC Case / PackageHVQFN
                      No. of I/O's21I/O's
                      MCU Case StyleHVQFN
                      InterfacesI2C, SPI, UART, USB
                      Embedded Interface TypeI2C, SPI, UART, USB
                      RAM Memory Size12KB
                      ADC Channels-
                      MCU ApplicationsCommunication Controller
                      ADC Resolution-
                      Supply Voltage Min2.3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyNFC Reader IC
                      MCU SeriesNFC Reader IC
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PN7462 is a 32-bit ARM Cortex-M0-based NFC microcontroller offering high performance and low power consumption as well as a 160 KB flash memory and contact interface.

                      Technical Specifications

                      Product Range

                      PN7462 Family PN7362 Series Microcontroller4

                      Data Bus Width

                      32 bit

                      Data Bus Width

                      32bit

                      Program Memory Size

                      160KB

                      No. of Pins

                      64Pins

                      No. of I/O's

                      21I/O's

                      Interfaces

                      I2C, SPI, UART, USB

                      RAM Memory Size

                      12KB

                      MCU Applications

                      Communication Controller

                      Supply Voltage Min

                      2.3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      NFC Reader IC

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M0

                      MCU Core Size

                      32bit

                      Operating Frequency Max

                      20MHz

                      CPU Speed

                      20MHz

                      IC Case / Package

                      HVQFN

                      MCU Case Style

                      HVQFN

                      Embedded Interface Type

                      I2C, SPI, UART, USB

                      ADC Channels

                      -

                      ADC Resolution

                      -

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      NFC Reader IC

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.