Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $277.710 |
Price for:Each
Minimum: 1
Multiple: 1
$277.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32M24XEVB-C064
Newark Part No.20AM4439
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32M2
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32M24x
Kit ContentsEvaluation Board S32M24x
Product Range-
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32M2
Core Sub-Architecture
Cortex-M4F
Kit Contents
Evaluation Board S32M24x
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32M24x
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate