Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS32Z280ABCK0MJET
Newark Part No.45AM4730
Product RangeS32E2 Family S32E288 Series Microprocessors
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $95.970 |
5+ | $93.850 |
10+ | $91.620 |
25+ | $90.510 |
50+ | $89.430 |
100+ | $85.070 |
Price for:Each
Minimum: 1
Multiple: 1
$95.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32Z280ABCK0MJET
Newark Part No.45AM4730
Product RangeS32E2 Family S32E288 Series Microprocessors
Product RangeS32E2 Family S32E288 Series Microprocessors
No. of CPU Cores10Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins400Pins
Supply Voltage Min800mV
Supply Voltage Max3.3V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, FlexRay, I2C, I3C, LIN, SENT, SPI, USART, Zipwire
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MPU SeriesS32Z280
MPU FamilyS32Z2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
S32E2 Family S32E288 Series Microprocessors
Program Memory Size
-
No. of Pins
400Pins
Supply Voltage Max
3.3V
Interfaces
CAN, Ethernet, FlexRay, I2C, I3C, LIN, SENT, SPI, USART, Zipwire
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32Z2
No. of CPU Cores
10Cores
IC Case / Package
MAPBGA
Supply Voltage Min
800mV
Operating Frequency Max
800MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
S32Z280
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability