Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.390 |
| 100+ | $1.020 |
| 980+ | $0.665 |
| 1470+ | $0.658 |
| 2940+ | $0.630 |
| 10290+ | $0.601 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8035HN/C1/S1QL
Newark Part No.82AK2923
IC Interface Type-
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleHVQFN
No. of Pins32Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
HVQFN
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability