New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      TJA1448AT/0Z

                      CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins

                      Date/Lot Code

                      NXP TJA1448AT/0Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTJA1448AT/0Z
                      Newark Part No.25AM9680
                      1,500 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.430
                      10+$1.810
                      25+$1.650
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTJA1448AT/0Z
                      Newark Part No.25AM9680
                      CAN Interface IC TypeCAN FD Transceiver
                      Data Rate Max5Mbps
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC Case / PackageSOIC
                      No. of Pins14Pins
                      No. of Channels2Channels
                      No. of Drivers2Drivers
                      No. of Receivers2Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      TJA1448AT/0Z is a dual high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. This transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed classical CAN and CAN FD transceivers. These variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for dual high-speed Classical CAN and CAN FD transceivers, such as the TJA1059 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1448 to be easily retrofitted to existing applications.

                      • ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
                      • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
                      • Qualified according to AEC-Q100 Grade 1
                      • Fully independent control of two transceivers combined monolithically in a single package
                      • Undervoltage detection with defined handling on all supply pins
                      • Full functionality guaranty from undervoltage detection thresholds up to max limiting voltage values
                      • Defined behaviour below the undervoltage detection thresholds
                      • Transceiver disengages from bus (high-ohmic) when supply voltage drops below off mode threshold
                      • Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behaviour
                      • SO14 package, virtual junction temperature range from -40 to +150°C

                      Technical Specifications

                      CAN Interface IC Type

                      CAN FD Transceiver

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      2Channels

                      No. of Receivers

                      2Receivers

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      Data Rate Max

                      5Mbps

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      14Pins

                      No. of Drivers

                      2Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.