Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUJA1076ATW/5V0/1J
Newark Part No.29AK8721
Product RangeAEC-Q100 UJA1076A
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $6.040 |
10+ | $5.330 |
25+ | $4.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1076ATW/5V0/1J
Newark Part No.29AK8721
Product RangeAEC-Q100 UJA1076A
Product RangeAEC-Q100 UJA1076A
IC Case / PackageHTSSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max28V
Protocol SupportedCAN
Supported StandardsISO 11898-2/5
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AEC-Q100 UJA1076A
No. of Pins
32Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
HTSSOP
Supply Voltage Min
4.5V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability