Print Page
Packaging Options
435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.646 |
25+ | $0.596 |
50+ | $0.536 |
100+ | $0.486 |
250+ | $0.427 |
500+ | $0.376 |
1000+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR0402X20E
Newark Part No.29AH6057
Product RangeJR Series
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Plate
Resistance0ohm
Power Rating200mW
Voltage Rating-
Rated Current20A
Current Rating20A
Resistor MountingSurface Mount Device
Resistor Element TypeMetal Plate
Product RangeJR Series
Resistor TypeHigh Current
Resistance Tolerance-
Product Length1.02mm
Product Width0.5mm
Temperature Coefficient-
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Resistance
0ohm
Voltage Rating
-
Current Rating
20A
Resistor Element Type
Metal Plate
Resistor Type
High Current
Product Length
1.02mm
Temperature Coefficient
-
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Resistor Technology
Metal Plate
Power Rating
200mW
Rated Current
20A
Resistor Mounting
Surface Mount Device
Product Range
JR Series
Resistance Tolerance
-
Product Width
0.5mm
Product Height
0.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability