Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoPCS2512DR1000ET
Newark Part No.50AK6582
Product RangePCS Series
Your Part Number
3,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.535 |
| 8000+ | $0.513 |
| 16000+ | $0.498 |
| 24000+ | $0.493 |
| 40000+ | $0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS2512DR1000ET
Newark Part No.50AK6582
Product RangePCS Series
Resistance0.1ohm
Product RangePCS Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.41mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.35mm
Product Height
0.41mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
