Print Page
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.350 |
100+ | $2.790 |
250+ | $2.570 |
500+ | $2.410 |
1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20003
Newark Part No.78AK7443
Product RangeOL2
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric40mm
External Width - Metric80mm
External Depth - Metric80mm
IP RatingIP44
IP RatingIP44
Body ColorGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.15"
External Depth - Imperial3.15"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
40mm
External Depth - Metric
80mm
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
OL2
Enclosure Material
Thermoplastic
External Width - Metric
80mm
IP Rating
IP44
Body Color
Grey
External Height - Imperial
1.57"
External Depth - Imperial
3.15"
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate