Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3/4-385A-U2-316SS
Newark Part No.60AH9931
Product Range385A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $145.790 |
Price for:Each
Minimum: 1
Multiple: 1
$145.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No3/4-385A-U2-316SS
Newark Part No.60AH9931
Product Range385A Series
Thermowell Type-
Bore Size9.78mm
Thermowell Material316 Stainless Steel
Insertion Length50.8mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter15.87mm
Internal Thread6.35mm
Pressure Rating4120psi
Stem Length / Probe Length82.55mm
Outer Pipe Diameter-
Product Range385A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
15.87mm
Pressure Rating
4120psi
Outer Pipe Diameter
-
SVHC
No SVHC (17-Jan-2022)
Bore Size
9.78mm
Insertion Length
50.8mm
External Thread
19.05mm
Internal Thread
6.35mm
Stem Length / Probe Length
82.55mm
Product Range
385A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate