Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN16D3-R-AC
Newark Part No.42AM4927
Product RangeCND3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $333.670 |
Price for:Each
Minimum: 1
Multiple: 1
$333.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN16D3-R-AC
Newark Part No.42AM4927
Product RangeCND3 Series
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, TXK
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCND3 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, TXK
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CND3 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate