New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      DBCL-130

                      Calibrator, Temperature, 279 mm, 229 mm, 203 mm, ± 0.4°C, 6.8 kg

                      OMEGA DBCL-130
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoDBCL-130
                      Newark Part No.64AH9929
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$6,185.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,185.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoDBCL-130
                      Newark Part No.64AH9929
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeTemperature
                      External Height279mm
                      External Width229mm
                      External Depth203mm
                      Accuracy± 0.4°C
                      Weight6.8kg
                      Operating Temperature Min5°C
                      Operating Temperature Max40°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • Portable dry block calibrator
                      • Temperature calibration range of -25°C to +130°C (-13°F to 266°F)
                      • Up to eight setpoints can be stored & recalled
                      • ¼" diameter pocket for reference probe (not supplied)
                      • Lightweight and portable for use in field, lab or industrial setting
                      • DBCL-130 heats up and cools down rapidly, with highly efficient insulation and internal cooling fan

                      Contents

                      Portable dry block calibrator, Insert well for ¼" diameter probes, Operator's manual, Carrying strap, Well removal pick, EU and US power cables, Calibration certificate (performed and dated at time of manufacture) traceable to NIST.

                      Technical Specifications

                      Calibration Type

                      Temperature

                      External Width

                      229mm

                      Accuracy

                      ± 0.4°C

                      Operating Temperature Min

                      5°C

                      Product Range

                      -

                      External Height

                      279mm

                      External Depth

                      203mm

                      Weight

                      6.8kg

                      Operating Temperature Max

                      40°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.