New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      FDT-25W

                      Ultrasonic Flow Meter, Wall Mount, 4 to 20 mA, RS485, 1% Accuracy, 85% RH, -30°C to 80°C, 5m Cable

                      OMEGA FDT-25W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoFDT-25W
                      Newark Part No.33AK3917
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,997.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,997.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoFDT-25W
                      Newark Part No.33AK3917
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlowmeter
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Accuracy± 1%
                      Media TypeFluid
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor Mounting-
                      Operating Temperature Min-30°C
                      Operating Temperature Max80°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      FDT-25W is a wall mount ultrasonic flow meter. It is designed to measure the fluid velocity of liquid within a closed conduit. This transducer is a noncontacting, clamp-on type, which will provide benefits of non-fouling operation and easy installation. The FDT-25W transit-time flow meter utilizes two transducers that function as both ultrasonic transmitters and receivers. This transducer is clamped on the outside of a closed pipe at a specific distance from each other. It can be mounted in W-method where the sound transverses the pipe four times. This selection of the mounting method depends on pipe and liquid characteristics. The flow meter operates by alternately transmitting and receiving a frequency modulated burst of sound energy between the two transducers and measuring the transit time that it takes for sound to travel between the two transducer. Applications include running water, HAVC, water conservation, metallurgy, chemical industry, machinery, energy.

                      • Accuracy is 1%, repeatability is 0.2%
                      • Positive, negative and net totalizer, 2-line LCD display
                      • Clamp on transducers, RS485 output
                      • 5M cable length, RS485 communications protocol
                      • 0 to 999 seconds, user configurable response time, twisted pair line cable type
                      • AC/DC power source, 50/60Hz supply frequency, 0.20% repeatability
                      • Accuracy value is ±1% of reading at rates >0.2mps
                      • Ambient temperature range from -30°C to 80°C

                      Technical Specifications

                      Sensor Type

                      Flowmeter

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      -

                      Supply Voltage Max

                      -

                      Media Type

                      Fluid

                      Process Connection Type

                      -

                      Sensor Mounting

                      -

                      Operating Temperature Max

                      80°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Accuracy

                      ± 1%

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.