Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,010.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,010.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-7609B
Newark Part No.42AH9284
Technical Datasheet
Flow Rate Min1GPM (US)
Flow Rate Max10GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product Range-
Technical Specifications
Flow Rate Min
1GPM (US)
Supply Voltage Min
-
Product Range
-
Flow Rate Max
10GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate