Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,373.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,373.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHVB82
Newark Part No.79R5277
Technical Datasheet
Sensitivity-
Frequency Range10Hz to 1kHz
Sampling Rate-
External Height - Metric185mm
External Width - Metric78mm
External Depth - Metric38mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHVB82 is a handheld vibration meter with magnetic mount. The frequency range from 10Hz to 1KHz sensitivity relative meet ISO 2954 standard.
- Velocity measurement range 200mm/s2
- Acceleration measurement range 200mm/s2
- RMS and peak measurement
- Data hold button
- Memory function to record maximum and minimum reading with recall function
- Separate vibration pole, easy operation
- Large LCD screen
- Auto shut off and low battery indicator
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
78mm
Product Range
-
Frequency Range
10Hz to 1kHz
External Height - Metric
185mm
External Depth - Metric
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate