Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-06-120-C1-11L3M3R
Newark Part No.03AM0920
Product RangeKFH Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $196.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$196.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-06-120-C1-11L3M3R
Newark Part No.03AM0920
Product RangeKFH Series
Resistance120ohm
Grid Width1.1mm
Grid Length0.6mm
Connection Type3x 3m Leads
Grid TypeLinear
Bridge Energizing Voltage1.5Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KFH-06-120-C1-11L3M3R is a precision linear pattern pre wired strain gage. It is a linear pattern precision gauge with miniature and medium length grid for general purpose and stress analysis applications.
- Pre-wired gages make installations easy, no soldering at the measuring point
- Clear alignment marks, broad temperature range
- 1.5Vrms max voltage, 0.6mm grid
- Constantan material
- 0.6mm grid length, 1.1mm grid length
- Three 3m lead connection type, 120 ohm nominal resistance
- Linear grid style, 50,000µm maximum strain
- Temperature range from -10 to 155°C
Technical Specifications
Resistance
120ohm
Grid Length
0.6mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
1.1mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
1.5Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate