Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $77.910 |
Price for:Each
Minimum: 1
Multiple: 1
$77.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQIN-18U-6
Newark Part No.30AC8000
Length6"
Thermocouple TypeK
External Diameter0.125"
Measured Temperature Min0°C
Measured Temperature Max1070°C
Probe Body MaterialNickel Chromium
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQIN series is a molded junction quick disconnect probe.
- Type K thermocouple
- Inconel sheath material
- 0.125inch sheath outer diameter
- 6inch sheath length
- Ungrounded junction
Technical Specifications
Length
6"
External Diameter
0.125"
Measured Temperature Max
1070°C
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Probe Body Material
Nickel Chromium
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate