New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Force & Strain Measurement
                      5. Load Cells
                      Print Page

                      LC8200-500-10K

                      Load Cell, Compact, Through Hole, LC8200 Series, 10000 lb, 10 Vdc, 2 mV/V

                      OMEGA LC8200-500-10K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoLC8200-500-10K
                      Newark Part No.31AC5591
                      Product RangeLC8200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,029.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,029.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoLC8200-500-10K
                      Newark Part No.31AC5591
                      Product RangeLC8200 Series
                      Technical Datasheet

                      Data Sheet

                      Load Cell TypeCompression
                      Load Capacity10000lb
                      Weight Capacity10000lbf
                      Excitation Voltage Min10VDC
                      Excitation Voltage Max15VDC
                      Sensor Output Type2mV/V
                      Cell Output mV / V2
                      Connection TypeCable
                      Linearity0.5%
                      Cable Length - Metric1.5m
                      Cable Length - Imperial5ft
                      Operating Temperature Min-54°C
                      Operating Temperature Max121°C
                      Product RangeLC8200 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      LC8200-500-10K is a LC8200 series is a through-hole bolt load cell.

                      • 5 point NIST traceable calibration with 59Kohm shunt cal data
                      • Low profile, stainless steel construction
                      • Rugged industrial design
                      • 2" Od, 0.500" ID, 10,000lb capacity
                      • 2mV/V nominal output, 10VDC (15V maximum) input
                      • 360 ohm minimum input resistance, 350 ±5ohm output resistance
                      • 17-4 PH stainless steel construction
                      • ±0.1% FSO repeatability
                      • Operating temperature range from -54 to 121°C

                      Contents

                      Through-hole bolt load cell, 5-point NIST-traceable calibration and 59kohm shunt data.

                      Technical Specifications

                      Load Cell Type

                      Compression

                      Weight Capacity

                      10000lbf

                      Excitation Voltage Max

                      15VDC

                      Cell Output mV / V

                      2

                      Linearity

                      0.5%

                      Cable Length - Imperial

                      5ft

                      Operating Temperature Max

                      121°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Load Capacity

                      10000lb

                      Excitation Voltage Min

                      10VDC

                      Sensor Output Type

                      2mV/V

                      Connection Type

                      Cable

                      Cable Length - Metric

                      1.5m

                      Operating Temperature Min

                      -54°C

                      Product Range

                      LC8200 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.