New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Force & Strain Measurement
                      5. Load Cells
                      Print Page

                      LCR-5K

                      Load Cell, S-Beam, Industrial, High Accuracy, LCR Series, 5000 lb, 15 Vdc, -18 °C to 71 °C

                      OMEGA LCR-5K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoLCR-5K
                      Newark Part No.31AC5498
                      Product RangeLCR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,051.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,051.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoLCR-5K
                      Newark Part No.31AC5498
                      Product RangeLCR Series
                      Technical Datasheet

                      Data Sheet

                      Load Capacity5000lb
                      Supply Voltage10VDC
                      Cell Output mV / V3
                      Operating Temperature Min-18°C
                      Operating Temperature Max71°C
                      Product RangeLCR Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The LCR-5K from Omega is a LCR series high accuracy S-Beam load cell rugged for industrial applications.

                      • 5000lb, 2269Kgf capacity
                      • Compatible meters DP41-S, DP25B-S, DPiS
                      • 10VDC, 15V maximum excitation
                      • 3mV/V ±0.25% output
                      • 0.25% interchangeability for multiple load cell applications
                      • ±0.03% linearity, ±0.02% hysteresis, ±0.10% repeatability
                      • Operating temperature range from -18°C to 71°C (0 to 150°F)
                      • 150% of capacity safe overload, 300% of capacity ultimate overload
                      • IP55 protection level
                      • Rugged 17-4 PH stainless steel material

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Load Capacity

                      5000lb

                      Cell Output mV / V

                      3

                      Operating Temperature Max

                      71°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Supply Voltage

                      10VDC

                      Operating Temperature Min

                      -18°C

                      Product Range

                      LCR Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.