Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.060 |
Price for:Each
Minimum: 1
Multiple: 1
$110.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNI80-032-200
Newark Part No.02AM8150
Product RangeNI80 Series
Accessory TypeHeating Wire
For Use WithOmega Straight/Helical Coil Resistance Heaters
Product RangeNI80 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
NI80-032-200 is an OMEGA™ nickel-chromium alloy, resistance heating thermocouple wire. It is a resistance heating wire comprised of 80% Nickel and 20% Chromium. It is commonly used as a resistor at elevated temperatures. In addition to these qualities and standard uses, it has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of nickel-chrome 60.
- 1400°C max melting point, 20 AWG wire, 0.81mm (0.032inch) diameter, 0.6348ohm per ft at 20°C
- 8.41 specific gravity, 0.304lb/in³ density, 200ft length
- 1093° maximum temperature exposure, 80%nickel/20% chromium insulation material
- Withstands high temperatures up to 2100°F, quick heating, long life
- Corrosion resistant
Technical Specifications
Accessory Type
Heating Wire
Product Range
NI80 Series
For Use With
Omega Straight/Helical Coil Resistance Heaters
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate