Product Information
Product Overview
OB-200-16 is a OMEGABOND® 200, black, high temperature, high thermally conductive, 2-part epoxy system that will bond sensors to most materials, including metals, glass, ceramics and most plastics. It is recommended for bonding of “cement-on” and beaded wire thermocouples for accuracy and fast temperature measurement to 260°C. This epoxy system cures at elevated temperatures. Curing time is 8hours at 120°C, 2hours at 205°C. It has excellent strength and electrical insulating characteristics. Its thixotropic paste consistency virtually ensures freedom from sag during curing when applied to vertical surfaces. OMEGABOND® 200 is mixed 100 parts resin to 10 parts catalyst by weight, and is supplied in “Twin Paks” to ensure proper formulating.
- Epoxy adhesive material, elevated temperature cure
- 24hr at room temperature working life, 2700PSI min tensile shear
- 17,000PSI minimum flexure strength
- 21 x 10⁶in/in/°F coefficient of thermal expansion
Technical Specifications
Epoxy - 2 Part
9.6K/W
Can
-
No SVHC (17-Jan-2022)
Black
2700psi
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate