Quantity | Price |
---|---|
1+ | $199.280 |
Product Information
Product Overview
OM-92 is an OM-90 series temperature/humidity datalogger. The OM-90 Series is a portable, battery operated, temperature/humidity datalogger. Temperature is measured to an accuracy of ±0.3°C over the range of 5 to 60°C (41 to 140°F) and ±2.0°C over the full range of -30 to 80°C (-22 to 176°F). Relative humidity is measured to an accuracy of ±3.0% RH over the 20 to 80% RH range and ±5.0% RH over the 0 to 100% RH range. Both temperature and relative humidity are logged at a user configurable logging rate which is software selectable. This data logger is ideal for transportation applications where it is necessary to document that the material in-transit has stayed within particular environmental limits.
- Immediate, delayed (specific date/time) or pushbutton start
- Real-time mode
- Compact, light weight, easy-to-use
- Long battery life
- High and low alarms for temperature and humidity; dedicated alarm LED indicator
- USB-C interface for fast data transfer
- Compact, light weight and easy-to-use
- Over 4 year battery life while logging
- Free software download
- Each data logger can have a 16 character name assigned
Contents
Temperature/humidity data logger, Windows software and operator’s manual on CD, 3V lithium battery.
Technical Specifications
Temperature & Humidity
No SVHC (17-Jan-2022)
NOMAD OM-90 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate