New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      OM-DVCV

                      Data Logger, AC Voltage & Current, 1 Channel, Current, Voltage, 21672 Samples, USB, LED

                      OMEGA OM-DVCV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOM-DVCV
                      Newark Part No.71Y7945
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$398.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $398.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOM-DVCV
                      Newark Part No.71Y7945
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeAC Voltage & Current
                      No. of Channels / Inputs1 Channel
                      Sensor / Measurement TypeCurrent, Voltage
                      Maximum Samples21672 Samples
                      Data InterfaceUSB
                      Display TypeLED
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      OM-DVCV is a AC current and voltage data logger with display. It is self-contained, precision instrument for recording AC current and AC voltage. The OM-DVCV can record voltage up to 600VAC and current up to 300A AC. The OM-DVCV records true RMS AC current and AC voltage. It measures RMS signals up to the 21st harmonic at 60Hz. The OM-DVCV can store up to 21,672 points when recording both voltage and current. It can store up to 43,344 samples when recording only voltage or only current. Ideal for MRO studies, industrial processes, troubleshooting and electrical problems.

                      • AC current and voltage data logger with display
                      • Measures True RMS AC current up to 300A and AC voltage up to 600V
                      • Displays real time measurements, logging summary, sample rate, memory used and memory left
                      • Visual over and under alarm indicators
                      • Ideal for troubleshooting electrical problems or power load monitoring
                      • Compatible with Windows® XP, Vista, 7, 8 and 10 (32bit and 64bit)
                      • USB connection

                      Contents

                      AC current and voltage data logger with display, Operator’s manual and Windows software on CD ROM, 3 “AA” batteries, Set of AC voltage and current probes and 1.8 m USB interface cable.

                      Technical Specifications

                      Data Logger Type

                      AC Voltage & Current

                      Sensor / Measurement Type

                      Current, Voltage

                      Data Interface

                      USB

                      Product Range

                      -

                      No. of Channels / Inputs

                      1 Channel

                      Maximum Samples

                      21672 Samples

                      Display Type

                      LED

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.