Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $622.140 |
Price for:Each
Minimum: 1
Multiple: 1
$622.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HL-EH-TC-K-CAL
Newark Part No.29AH3217
Data Logger TypeThermocouple
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 8 channel handheld thermocouple thermometer/data logger with NIST Report for J type thermocouple
- Support K, J, E, T, R, S, N, B type thermocouple
- Each channel store up to 8,6000 data points
- Large LCD display, switchable °C or °F
- Real time data monitoring and tracking capability
- Download data through the USB interface
- Sampling rate 1 sec & logging cycle from 2 seconds to 24 hour
- Professional OM-HL Logpro software for data logging, monitoring and analysis
Contents
Handheld thermocouple thermometer/data logger, Battery & USB cable .
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
