Need more?
| Quantity | Price |
|---|---|
| 1+ | $484.860 |
Product Information
Product Overview
OS130A series offers a low cost, high-performance miniature non-contact infrared (IR) sensor/transmitter in a 316 stainless steel housing. This IR sensor is ideal for hard-to-reach areas, confined spaces, or harsh environments. This features adjustable emissivity 0.5 to 1, field of view 10 to 1, and adjustable alarm set points and voltage output to trigger external relays. The stainless steel housing makes this sensor durable and long lasting and this model has a NEMA IP65 rating. The OS136A model has a NEMA IP66 rating and remain robust within many different environments. This has an optical field of view of 6 to 1 with a fixed emissivity of 0.95. This features industry standard outputs that provide easy interfacing directly to all meters, controllers, data loggers, recorders, computer boards and PLCs.
- Temperature range from -18 to 202°C
- Makes fast and accurate measurements
- Sensor and transmitter combined
- Analog output is type K thermocouple, compensated
- Air flow rate for air purge collar is 1CFM (0.5liters/sec)
- Power is 12 to 24VDC at 50mA
- Dimension is 0.74inch OD x 3.5inch L
- Response time is 150msec, 0 to 63% of final value
Contents
Infrared (IR) sensor/transmitter, Standard with 2 hex nuts, 1.8m (6') shielded cable for power and output connections and an operator’s manual.
Technical Specifications
24VDC
202°C
0°C
Thermocouple K Type
3/4" - 16 UNF
Fixed 0.95
No SVHC (17-Jan-2022)
-18°C
150ms
50°C
-
6:1
OS136A Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate