Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-KI-M
Newark Part No.30AC8067
Product RangeOSTW Series
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OSTW series glass filled nylon thermocouple connector with round pin 2 pole TC connectors. It connect or extend TC wire and cable to thermocouple sensors, temperature instrumentation and process controllers. The contact washer feature allows the installer to use a straight wire strip. This greatly cuts installation/termination time and eliminates the torque that is normally associated with wire that is looped around a termination screw.
- Type K male connector with window
- Quick connect contact washers
- IEC color coded
- Rated to 180°C (356°F)
- Accepts stranded or solid wire up to size 14AWG
- Available with quick wiring caps
- Captive cover screws
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW Series
Thermocouple Type
K
Connector Style
Standard
Calibration Standard
IEC
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate