New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Transmitters
                      Print Page

                      PRTXI-G1/2-1/4-4-IO

                      TEMPERATURE TRANSMITTERS, PT100, 4-20MA

                      OMEGA PRTXI-G1/2-1/4-4-IO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPRTXI-G1/2-1/4-4-IO
                      Newark Part No.70AK4395
                      Product RangePRTXI Series
                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$217.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $217.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPRTXI-G1/2-1/4-4-IO
                      Newark Part No.70AK4395
                      Product RangePRTXI Series
                      Length4"
                      Temperature Sensor TypeRTD
                      External Diameter0.25"
                      Measured Temperature Min-50°C
                      Probe Body Material316L Stainless Steel
                      Measured Temperature Max200°C
                      Supply Voltage Min15VDC
                      Supply Voltage Max30VDC
                      Temperature Transmitter Output TypeAnalog
                      Temperature Transmitter Output4mA to 20mA
                      Sensor MountingPipe Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePRTXI Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PRTXI-G1/2-1/4-4-IO is a PRTXI series industrial RTD temperature sensor with IO-Link output. PRTXI series of temperature transmitter is IO-Link capable for reliable, bi-directional, point to point communication for process data and sensor configuration. This sensor utilizes a PT100 Class A RTD element to provide an accuracy of ± 0.55°C throughout the entire measuring range of -50 to +200°C (-58 to +392°F). Made with a fully welded 316L stainless steel housing, the sensor has excellent corrosion resistance and is IP69K rated. Accuracy is full measuring range ±0.55°C (0.99°F), scaled measuring range ± [0.215°C (0.39°F) + 0.134% x (measuring span)].

                      • G1/2" NPT process connection, 1/4" probe diameter, 4inch probe length
                      • Response time (water) is T90 = 4sec (1/4" dia)
                      • IO-Link communication output
                      • Designed for industrial applications
                      • Ambient temperature range from -40 to 85°C (-40 to 185°F)
                      • Operating voltage of 15 to 30VDC
                      • 316L stainless steel, IP67/IP68/IP69K rated housing

                      Technical Specifications

                      Length

                      4"

                      External Diameter

                      0.25"

                      Probe Body Material

                      316L Stainless Steel

                      Supply Voltage Min

                      15VDC

                      Temperature Transmitter Output Type

                      Analog

                      Sensor Mounting

                      Pipe Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Temperature Sensor Type

                      RTD

                      Measured Temperature Min

                      -50°C

                      Measured Temperature Max

                      200°C

                      Supply Voltage Max

                      30VDC

                      Temperature Transmitter Output

                      4mA to 20mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PRTXI Series

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.