New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Indicator Labels
                      Print Page

                      RLC-50-90/120-30

                      Temperature Label, Reversible Strip, 7 Point, 90°C to 120°C, 2 s, Pack of 30, RLC Series

                      OMEGA RLC-50-90/120-30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoRLC-50-90/120-30
                      Newark Part No.68AK3054
                      Product RangeRLC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$70.170
                      Price for:Pack of 30
                      Minimum: 1
                      Multiple: 1
                      $70.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoRLC-50-90/120-30
                      Newark Part No.68AK3054
                      Product RangeRLC Series
                      Technical Datasheet

                      Data Sheet

                      Label TypeReversible Label Strip
                      Label Height12.7mm
                      No. of Indication Points7Indication Points
                      Label Width44.5mm
                      Rated Temperature Min (°C)90°C
                      Rated Temperature Max (°C)120°C
                      Label Diameter-
                      Rated Temperature Min (°F)194°F
                      Label Material-
                      Label Legend7 Bar Temperature Indicator
                      Rated Temperature Max (°F)248°F
                      Pack Quantity30
                      Label Colour-
                      Product RangeRLC Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Label Type

                      Reversible Label Strip

                      No. of Indication Points

                      7Indication Points

                      Rated Temperature Min (°C)

                      90°C

                      Label Diameter

                      -

                      Label Material

                      -

                      Rated Temperature Max (°F)

                      248°F

                      Label Colour

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Label Height

                      12.7mm

                      Label Width

                      44.5mm

                      Rated Temperature Max (°C)

                      120°C

                      Rated Temperature Min (°F)

                      194°F

                      Label Legend

                      7 Bar Temperature Indicator

                      Pack Quantity

                      30

                      Product Range

                      RLC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.