Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMPW-T-M/N
Newark Part No.96B5177
Product RangeSMPW Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-T-M/N
Newark Part No.96B5177
Product RangeSMPW Series
Technical Datasheet
Thermocouple TypeT
Product RangeSMPW Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SMPW-T-M is a Miniature Thermocouple Connector Flat Pin with write-on window standard and extended temperature range, glass filled nylon, T thermocouple type, male connector. it is designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Heavy duty construction
- Color-coded for ANSI or IEC
- Accepts stranded or solid wire up to size 20AWG
- Quick connect contact washer
- Internal wire divider
- Combination Phillips / slot screws
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Plug
Product Range
SMPW Series
Thermocouple Type
T
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for SMPW-T-M/N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate