Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $37.720 |
5+ | $37.720 |
10+ | $37.720 |
25+ | $37.720 |
50+ | $37.720 |
100+ | $37.720 |
Price for:Each
Minimum: 1
Multiple: 1
$37.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC120-CAIN-040U-84-SMPW-M
Newark Part No.31AK5312
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max700°C
Sensor Body MaterialInconel
Lead Length - Imperial120"
Lead Length - Metric3.05m
Probe Length - Imperial84"
Probe Length - Metric2.13m
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
700°C
Lead Length - Imperial
120"
Probe Length - Imperial
84"
Probe Diameter - Imperial
0.04"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
3.05m
Probe Length - Metric
2.13m
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate