Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-250
Newark Part No.59AH9648
Product RangeTL-S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-250
Newark Part No.59AH9648
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
Label Height-
No. of Indication Points1Indication Points
Rated Temperature Min (°C)121°C
Label Width-
Rated Temperature Max (°C)121°C
Label Diameter9.52mm
Rated Temperature Min (°F)250°F
Label Material-
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)250°F
Label ColourBlack on Yellow
Pack Quantity30
Product RangeTL-S Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Round
No. of Indication Points
1Indication Points
Label Width
-
Label Diameter
9.52mm
Label Material
-
Rated Temperature Max (°F)
250°F
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
Label Height
-
Rated Temperature Min (°C)
121°C
Rated Temperature Max (°C)
121°C
Rated Temperature Min (°F)
250°F
Label Legend
Single Dot Temperature Indicator
Label Colour
Black on Yellow
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
