Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PS-203-1
Newark Part No.40T9019
Product RangeA7PS Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
50+ | $16.620 |
100+ | $15.750 |
250+ | $14.880 |
Price for:Each
Minimum: 50
Multiple: 50
$831.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PS-203-1
Newark Part No.40T9019
Product RangeA7PS Series
Product RangeA7PS Series
Switch MountingPanel, Snap-In
Switch TerminalsSolder
Output CodeDecimal
Readout0 to 9
SVHCTo Be Advised
Technical Specifications
Product Range
A7PS Series
Switch Terminals
Solder
Readout
0 to 9
Switch Mounting
Panel, Snap-In
Output Code
Decimal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate