Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4050
Newark Part No.07WX8717
Product RangeB3F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
10+ | $0.350 |
25+ | $0.346 |
50+ | $0.344 |
100+ | $0.342 |
250+ | $0.342 |
500+ | $0.341 |
Price for:Each
Minimum: 10
Multiple: 10
$3.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4050
Newark Part No.07WX8717
Product RangeB3F
Technical Datasheet
Product RangeB3F
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force130gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP00
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3F
Switch Mounting
Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
IP00
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP00
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3F-4050
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate