Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2EW-B03M
Newark Part No.20AM2267
Product RangeD2EW Series
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.760 |
5+ | $7.410 |
10+ | $6.960 |
25+ | $6.290 |
50+ | $5.840 |
100+ | $5.620 |
250+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2EW-B03M
Newark Part No.20AM2267
Product RangeD2EW Series
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeD2EW Series
Contact Voltage AC Nom-
Operating Force Max1.2N
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
D2EW Series
Operating Force Max
1.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate