Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
5+ | $77.160 |
10+ | $76.630 |
25+ | $70.210 |
Price for:Each
Minimum: 5
Multiple: 5
$385.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-W10A1
Newark Part No.84R6925
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min10.8V
Supply Voltage Max26.4V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
10.8V
Product Range
-
Flow Rate Max
-
Supply Voltage Max
26.4V
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate