Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1114P-US-DC6
Newark Part No.89C6227
Product RangeG6B Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
250+ | $4.270 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,270.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1114P-US-DC6
Newark Part No.89C6227
Product RangeG6B Series
Coil Voltage6VDC
Contact Current5A
Product RangeG6B Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance180ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The G6B series PCB Miniature Power Relay with fully sealed construction. It offers high capacity and high dielectric strength and high insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstands voltage of 6kV). The AgSnIn contacts suitable for loads that generate surge voltage (inductive and capacity load) available (-FD type). The stick packing models are provided in consideration of compatibility to the automatic production line. The standard model conforms to UL/CSA standards and other SEV approved models are also available.
- High sensitive with operating power of 98mW
- Ultrasonic cleanable models available (-U type)
- 2-Pole type available
Applications
Industrial, Power Management
Technical Specifications
Coil Voltage
6VDC
Product Range
G6B Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
180ohm
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate