Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-2114P-US DC12
Newark Part No.99F9312
Product RangeG6B Series
Your Part Number
71 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 5+ | $9.020 |
| 10+ | $8.850 |
| 25+ | $8.510 |
| 50+ | $8.330 |
| 100+ | $8.110 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-2114P-US DC12
Newark Part No.99F9312
Product RangeG6B Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current5A
Product RangeG6B Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance480ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The G6B-2114P-US-DC12 is a 2-pole miniature Power PCB Relay with DC coil, G6B series. SPST-NO + SPST-NC contact configuration. Standard classification, PCB terminals, Ag-alloy (Cd-free) contact. High insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstand voltage of 6kV). Stick packing models are provided in consideration of compatibility to the automatic production line.
- Single-side stable relay
- Fully sealed enclosure
- Mounted directly to PCB
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
G6B Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
480ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
